Clipsal Electrical 56 Series Series Lid, 35mm H, 95mm W, 95mm L for Use with 56 Series Enclosures
- RS Stock No.:
- 214-1593
- Mfr. Part No.:
- 56L1/22-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$30.17
(exc. GST)
$33.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.17 |
*price indicative
- RS Stock No.:
- 214-1593
- Mfr. Part No.:
- 56L1/22-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Lid | |
| Series | 56 Series | |
| Width | 95mm | |
| Height | 35mm | |
| Length | 95mm | |
| For Use With | 56 Series Enclosures | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Lid | ||
Series 56 Series | ||
Width 95mm | ||
Height 35mm | ||
Length 95mm | ||
For Use With 56 Series Enclosures | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical 56 series enclosure lid has wall mounted mounting mode.
IP66 rating
Ambient air temperature for operation is -25 to 75°C
Ambient air temperature for operation is -25 to 75°C
Related links
- Clipsal Electrical 56 Series Series Lid 95mm W, 95mm L for Use with 56 Series Enclosures
- Clipsal Electrical 56 Series Series Lid 95mm W, 95mm L for Use with 56 Series Enclosures
- Clipsal Electrical 56 Series Series Lid 95mm W, 95mm L for Use with 56 Series Enclosures
- Clipsal Electrical 56 Series Series Lid 95mm W, 288mm L for Use with 56 Series Enclosures
- Clipsal Electrical 56 Series Series Lid 95mm W, 192mm L for Use with 56 Series Enclosures
- Clipsal Electrical 56 Series Series Lid 95mm W, 95mm L for Use with 56 Series Enclosures
- Clipsal Electrical 56 Series Series Lid 95mm W, 192mm L for Use with 56 Series Enclosures
- Clipsal Electrical 56 Series Series Lid 95mm W, 192mm L for Use with 56 Series Enclosures
