Schneider Electric Steel Perforated Mounting Plate, 2mm H, 751mm W, 1m L for Use with Spacial CRN Enclosure, Spacial
- RS Stock No.:
- 228-8375
- Mfr. Part No.:
- NSYMR128
- Brand:
- Schneider Electric
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$311.08
(exc. GST)
$342.19
(inc. GST)
Units | Per unit |
1 - 11 | $311.08 |
12 - 24 | $300.19 |
25 + | $286.85 |
Alternative
This product is not currently available. Here is our alternative recommendation.
Schneider Electric Metal Mounting Plate, 1150mm H, 3mm W, 750mm L for Use with Spacial CRN Enclosure
- RS Stock No.
- 375-8516
Price (ex. GST) Each
$166.03
(exc. GST)
$182.63
(inc. GST)
- RS Stock No.:
- 228-8375
- Mfr. Part No.:
- NSYMR128
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Chassis Plates for Spacial 3D Steel Enclosures & Thalassa series
Monoblock perforated plates (Telequick)
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Width | 751mm |
Height | 2mm |
Length | 1m |
Material | Steel |
For Use With | Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial S3X Enclosure, Spacial S57 Enclosure, ThalassaThalassa PLM enclosure |
Related links
- Schneider Electric 200 x 600mm Plinth for use with Spacial CRN...
- Schneider Electric NSYPHX Series Feet for Use with Spacial SD...
- Schneider Electric 200 x 400mm Plinth for use with Spacial CRN...
- Schneider Electric Plinth for use with Spacial CRN Spacial SD Spacial SM
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG...
- Schneider Electric NSYBN Series Sliding Nut for Use with Spacial...
- Schneider Electric NSYSP Series 39mm W for Use with Spacial CRN...
- Schneider Electric NSYSP Series for Use with Spacial CRN Spacial...