Rittal Stainless Steel Enclosure Accessory

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,187.50

(exc. GST)

$1,306.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1,187.50
5 - 9$1,145.97
10 +$1,092.47

*price indicative

RS Stock No.:
223-8801
Mfr. Part No.:
6663500
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Mounting Bracket

Accessory Type

Enclosure Accessory

Material

Stainless Steel

IP Rating

IPX9, IP66

Thread Size

M8

Standards/Approvals

IEC 60529

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal wall/base mounting bracket used swivel which has rear mounting and used M8 thread. It is made from stainless steel and it used approximately 350°, lockable via knurled screws.

Weight/pack 3.9 kg

Protection category IP 66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy