Rittal TS Series Stainless Steel Baying Cover, 500mm L for Use with TS, TS IT, VX, VX IT
- RS Stock No.:
- 230-5047
- Mfr. Part No.:
- 8700150
- Brand:
- Rittal
Stocked by manufacturer – available for delivery 23/07/2024
Price (ex. GST) Each
$74.93
(exc. GST)
$82.42
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $74.93 |
5 - 9 | $73.58 |
10 - 14 | $72.26 |
15 + | $70.97 |
- RS Stock No.:
- 230-5047
- Mfr. Part No.:
- 8700150
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal TS Baying cover comes with two end caps may additionally be clipped over the seal between the two enclosures. This prevents dirt and liquid from accumulating on the baying seal.
May also be fitted in the width with enclosure suites bayed back-to-back
Specifications
Attribute | Value |
---|---|
Product Type | Baying Cover |
Series | TS |
Length | 500mm |
Material | Stainless Steel |
For Use With | TS, TS IT, VX, VX IT |
Related links
- Rittal TS Series Stainless Steel Baying Cover, 400mm L for Use...
- Rittal TS Series Stainless Steel Baying Cover, 600mm L for Use...
- Rittal TS Series RAL 7035 Plastic Baying Cover, 500mm L for Use...
- Rittal TS Series RAL 7035 Plastic Baying Cover, 800mm L for Use...
- Rittal TS Series RAL 7035 Plastic Baying Cover, 600mm L for Use...
- Rittal TS Series RAL 7035 Plastic Baying Cover, 1.2m L for Use...
- Rittal TS Series RAL 7035 Plastic Baying Cover, 400mm L for Use...
- Rittal TS Series RAL 7035 Sheet Steel Roof Plate, 800mm W for Use...