- RS Stock No.:
- 223-8760
- Mfr. Part No.:
- 6212700
- Brand:
- Rittal
1 In Global stock for delivery within 10 working day(s)
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,132.63
(exc. GST)
$1,245.89
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $1,132.63 |
5 - 9 | $1,092.98 |
10 + | $1,042.03 |
- RS Stock No.:
- 223-8760
- Mfr. Part No.:
- 6212700
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Rittal CP top-mounted joint used swivel mounting of the support arm system on horizontal surfaces also suitable for suspending from the ceiling. It has removable cover for simple cable entry and it is made from steel and its approx. rotating range is up to 330°.
Weight/pack 4.3 kg
Colour is light grey
Colour is light grey
Specifications
Attribute | Value |
---|---|
Type | Enclosure |
For Use With | Support Arm System |
Material | Cast Aluminium |
Series | CP |
Related links
- Rittal CP Series Cast Aluminium Enclosure for Use with Support Arm System
- Rittal CP Series Cast Aluminium Top Mounted Joint for Use with...
- Rittal CP Series Cast Aluminium Coupling Kit for Use with Support...
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Connection
- Rittal CP Series Cast Aluminium Hinge for Use with Support Arm Systems
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm...
- Rittal CP Series Die Cast Aluminium Coupling Kit for Use with...
- Rittal CP Series Cast Aluminium Plate for Use with Command Panel...