- RS Stock No.:
- 223-8738
- Mfr. Part No.:
- 6206870
- Brand:
- Rittal
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$300.07
(exc. GST)
$330.08
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $300.07 |
5 - 9 | $289.56 |
10 + | $276.07 |
- RS Stock No.:
- 223-8738
- Mfr. Part No.:
- 6206870
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal CP Pivot with/without jib used direct which has vertically hinged integration into machines and systems and used with integral rotation range restrictor. It used rotation range approximately 310° .
Colour is light grey
Weight/pack 1.46 kg
Weight/pack 1.46 kg
Specifications
Attribute | Value |
---|---|
Type | Enclosure |
For Use With | Machine-Integrated Installation |
Series | CP |
Related links
- Rittal CP Series Enclosure
- Rittal CP Series Enclosure for Use with Wall Mounting
- Rittal CP Series Steel Enclosure Reinforcement for Use with...
- Rittal CP Series Cast Aluminium Angle Adapter Brackets for Use with CP 60
- Rittal CP Series Cast Aluminium Coupling Kit for Use with Support...
- Rittal CP Series Front Panel Kit for Use with Optipanel
- Rittal CP Series Aluminium Support Section, 75mm W, 120mm H, 500mm...
- Rittal CP Series Steel Enclosure for Use with CP 40