Rittal CP Series Front Panel Kit for Use with Comfort Panel

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$76.95

(exc. GST)

$84.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$76.95-
5 - 9$74.253%
10 +$70.758%

*price indicative

RS Stock No.:
223-8697
Mfr. Part No.:
6053300
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Front Panel Kit

Product Type

Front Panel Kit

For Use With

Comfort Panel

Mounting plate type

Screw

Series

CP

Standards/Approvals

ETIM 6.0: EC002625, eClss 8.0/8.1: 27189234, eClss 6.0/6.1: 27189234, ETIM 7.0: EC002625

Hazardous Area Certification

No

The Rittal CP mounting kit used with comfort panel and has the installation of aluminium front panel, command panel and keyboard. Its thread size is M5

Weight/pack 0.28 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy