Schneider Electric NSYAECP Series Blanking Plate, 10mm H, 193mm W for Use with Spacial CRN compact Enclosure, Spacial
- RS Stock No.:
- 220-0039
- Mfr. Part No.:
- NSYAECPFLBP
- Brand:
- Schneider Electric
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$40.01
(exc. GST)
$44.01
(inc. GST)
Units | Per unit |
1 + | $40.01 |
- RS Stock No.:
- 220-0039
- Mfr. Part No.:
- NSYAECPFLBP
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial metallic blank plate for spacial S3D compact enclosure, spacial CRN compact enclosure and spacial SF suitable enclosure. It has 193 mm of width.
IP degree of protection IP65
Green premium product
Pro-active compliance
Mercury free
Green premium product
Pro-active compliance
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Blanking Plate |
Series | NSYAECP |
Width | 193mm |
Height | 10mm |
For Use With | Spacial CRN compact Enclosure, Spacial S3D compact Enclosure, Spacial SF suitable Enclosure |
Related links
- Schneider Electric 200 x 600mm Plinth for use with Spacial CRN...
- Schneider Electric NSYPHX Series Feet for Use with Spacial SD...
- Schneider Electric 200 x 400mm Plinth for use with Spacial CRN...
- Schneider Electric Plinth for use with Spacial CRN Spacial SD Spacial SM
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG...
- Schneider Electric NSYBN Series Sliding Nut for Use with Spacial...
- Schneider Electric NSYSP Series 39mm W for Use with Spacial CRN...
- Schneider Electric NSYSP Series for Use with Spacial CRN Spacial...