Better World
Schneider Electric NSYID Series Lockable RAL 7035 Inner Door, 1600mm H, 600mm W for Use with Spacial SF, Spacial SM
- RS Stock No.:
- 219-9709
- Mfr. Part No.:
- NSYID166
- Brand:
- Schneider Electric
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$904.02
(exc. GST)
$994.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $904.02 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9709
- Mfr. Part No.:
- NSYID166
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Spacial SF plain internal door for attachment to framework has dimension as 1599 x 600 mm and Depth adjustable on 25 mm pitch. Left or right hinged, 2 locks with 3 mm double bar lock inserts.
Sheet steel material
Epoxy-polyester powder Surface finish
Grey (RAL 7035) colour
Epoxy-polyester powder Surface finish
Grey (RAL 7035) colour
Specifications
Attribute | Value |
---|---|
Door Type | Inner Door |
Series | NSYID |
Lockable | Yes |
Width | 600mm |
Height | 1600mm |
RAL Code | RAL 7035 |
For Use With | Spacial SF, Spacial SM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYID Series Lockable RAL 7035 Inner Door,...
- Schneider Electric NSYID Series Lockable RAL 7035 Inner Door,...
- Schneider Electric NSYID Series Lockable RAL 7035 Inner Door,...
- Schneider Electric NSY Series Lockable RAL 7035 Inner Door, 1600mm...
- Schneider Electric NSYI Series Lockable RAL 7035 Inner Door,...
- Schneider Electric NSYI Series Lockable RAL 7035 Inner Door,...
- Schneider Electric NSYI Series Lockable RAL 7035 Inner Door,...
- Schneider Electric NSYSFD Series Lockable RAL 7035 Plain Door,...