Bopla Bocube Series Polycarbonate, ABS Bracket for Use with Bocube Series x 33mm
- RS Stock No.:
- 218-8487
- Mfr. Part No.:
- 96510605 B WL-2 PC-V0-7035
- Brand:
- Bopla
Subtotal (1 unit)*
$16.04
(exc. GST)
$17.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.04 |
*price indicative
- RS Stock No.:
- 218-8487
- Mfr. Part No.:
- 96510605 B WL-2 PC-V0-7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Wall Mounting Bracket | |
| Accessory Type | Bracket | |
| For Use With | Bocube Series | |
| Width | 33mm | |
| Material | Polycarbonate, ABS | |
| Colour | Light Grey, Grey | |
| Series | Bocube | |
| Standards/Approvals | UL 94 V0, UL 746C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Wall Mounting Bracket | ||
Accessory Type Bracket | ||
For Use With Bocube Series | ||
Width 33mm | ||
Material Polycarbonate, ABS | ||
Colour Light Grey, Grey | ||
Series Bocube | ||
Standards/Approvals UL 94 V0, UL 746C | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Bopla Bocube wall bracket made of polycarbonate and it is available in light grey colour.
5 wall brackets, 4 screws
Related links
- Bopla Bocube Series Polycarbonate, ABS Bracket for Use with Bocube Series x 33mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP66 151 mm, 125 mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP66 231 mm, 125 mm
- Bopla Bocube Series Grey Polycarbonate General Purpose Enclosure IP68 Flanged 40 mm 80 mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP68 151 mm, 125 mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP68 271 mm, 170 mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP66 113 mm, 80 mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP68 113 mm, 80 mm
