Bopla Bocube Series Polycarbonate, ABS Bracket for Use with Bocube Series x 33mm
- RS Stock No.:
- 218-8486
- Mfr. Part No.:
- 96510604 B WL-2 PC-V0-7024
- Brand:
- Bopla
Subtotal (1 unit)*
$16.83
(exc. GST)
$18.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.83 |
*price indicative
- RS Stock No.:
- 218-8486
- Mfr. Part No.:
- 96510604 B WL-2 PC-V0-7024
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Accessory Type | Bracket | |
| Product Type | Wall Mounting Bracket | |
| For Use With | Bocube Series | |
| Width | 33mm | |
| Material | Polycarbonate, ABS | |
| Colour | Graphite Grey | |
| Series | Bocube | |
| Standards/Approvals | UL 746C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Accessory Type Bracket | ||
Product Type Wall Mounting Bracket | ||
For Use With Bocube Series | ||
Width 33mm | ||
Material Polycarbonate, ABS | ||
Colour Graphite Grey | ||
Series Bocube | ||
Standards/Approvals UL 746C | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Bopla Bocube wall bracket made of polycarbonate and it is available in graphite grey colour.
4 wall brackets, 4 screws
Related links
- Bopla Bocube Series Polycarbonate, ABS Bracket for Use with Bocube Series x 33mm
- Bopla Polycarbonate Wall Bracket for Use with Bocube Enclosure
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure IP66 231 mm, 125 mm
- Bopla Bocube Series Graphite Grey IP66 271 mm, 170
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure IP68 271 mm, 170 mm
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure IP66 113 mm, 80 mm
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure IP68 191 mm, 125 mm
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure IP66 271 mm, 170 mm
