Bopla Bocube Alu Series Aluminium Bracket for Use with Bocube Alu Series 86 mm x 86mm
- RS Stock No.:
- 218-8428
- Distrelec Article No.:
- 303-95-801
- Mfr. Part No.:
- 00500104
- Brand:
- Bopla
Subtotal (1 unit)*
$42.49
(exc. GST)
$46.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.49 |
*price indicative
- RS Stock No.:
- 218-8428
- Distrelec Article No.:
- 303-95-801
- Mfr. Part No.:
- 00500104
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Wall Mounting Bracket | |
| Accessory Type | Bracket | |
| For Use With | Bocube Alu Series | |
| Width | 86mm | |
| Material | Aluminium | |
| Height | 86mm | |
| Series | Bocube Alu | |
| Standards/Approvals | DIN EN 45545-2, RoHS | |
| Hazardous Area Certification | DIN EN | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Wall Mounting Bracket | ||
Accessory Type Bracket | ||
For Use With Bocube Alu Series | ||
Width 86mm | ||
Material Aluminium | ||
Height 86mm | ||
Series Bocube Alu | ||
Standards/Approvals DIN EN 45545-2, RoHS | ||
Hazardous Area Certification DIN EN | ||
- COO (Country of Origin):
- IN
The Bopla Bocube Alu wall bracket made of aluminium and it is available in graphite grey colour.
2 wall brackets, 4 screws
Related links
- Bopla BA WL 08 Series Aluminium Wall Mount Bracket for Use with Bocube Alu Series 86 mm x 86mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP66 IK08 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP68 IK07 199 mm, 86 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP68 IK08 159 mm, 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP66 IK08 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP66 IK09 60 mm 86 mm
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP68 IK09 60 mm 86 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP69 IK07 121 mm, 86 mm
