RS PRO Polycarbonate Enclosure Accessory for Use with RS PRO 1920695 8.1 mm x 48.8 mm x 23.9mm
- RS Stock No.:
- 200-6743
- Brand:
- RS PRO
Subtotal (1 unit)*
$9.01
(exc. GST)
$9.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.01 |
*price indicative
- RS Stock No.:
- 200-6743
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Enclosure Accessory | |
| Product Type | Mounting Clip | |
| Length | 48.8mm | |
| For Use With | RS PRO 1920695 | |
| Width | 23.9mm | |
| Material | Polycarbonate | |
| Height | 8.1mm | |
| Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Enclosure Accessory | ||
Product Type Mounting Clip | ||
Length 48.8mm | ||
For Use With RS PRO 1920695 | ||
Width 23.9mm | ||
Material Polycarbonate | ||
Height 8.1mm | ||
Colour Light Grey | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
RS PRO Enclosure Mounting Ears
Introducing the range of RS PRO Enclosure Mounting Ears, ideal for attaching to enclosures for secure mounting to walls, shelves and other surfaces, providing a professional and reliable enclosure accessory for installing internal electrical components. Each mounting ear is made from corrosion-resistant ABS plastic to offer superior protection and durability, ensuring that the enclosures are securely mounted, even in harsh environments, for peace for mind. These RS PRO enclosure accessories are quick to install, incredibly versatile and can be used in a wide range of applications, thanks to the high-quality and optimum performance standards.
Features and Benefits:
Applications:
Mounting plates or mounting ears are a type of enclosure accessory ideal for installing electrical parts and components inside enclosures, allowing you to enhance the internal configuration when mounting to a wall or surface. They are manufactured using a variety of materials including steel and plastic and can often be customised. Enclosures and mounting plates are used in a wide range of industrial applications including:
What enclosures is this mounting plate compatible with?
This mounting plate is suitable for use with the following enclosures:
And more
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO ABS Enclosure Accessory for Use with RS PRO 1920695 8.1 mm x 48.8 mm x 23.9mm
- Phoenix Contact HCS-T Series Adhesive Strip for Use with Display Window 0.2 mm x 48.8 mm x 71.6mm
- Phoenix Contact HCS-T Series Adhesive Base for Use with Display Window 0.2 mm x 48.8 mm x 71.6mm
- HARTING 9 x 48.8 mm Han Pneumatic Module Female Pneumatic Contact for use with Pneumatic Module
- HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 52 mm
- HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 38 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure IK07 48.8 mm 102 mm
- RS PRO Galvanised Steel Mounting Plate 126 mm L for Use with RS PRO 1920695 Hermetic Enclosure
