Bopla BoLink Series TPE Seal for Use with BoPad 900 Enclosures 44 mm x 206 mm x 111mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.95

(exc. GST)

$35.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$31.95
10 - 24$31.01
25 +$30.23

*price indicative

RS Stock No.:
200-5508
Mfr. Part No.:
35390000 BOP 900 S
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Accessory Type

Seal

Product Type

Enclosure Accessory

Length

206mm

For Use With

BoPad 900 Enclosures

Width

111mm

Material

TPE

Height

44mm

Colour

Blue

IP Rating

IP65

Series

BoLink

Standards/Approvals

No

Hazardous Area Certification

No

The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.

IP65 rating

UL 94 V0 Fire class

Design seal optional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy