Spelsberg Galvanised Steel Clamp Kit for Use with Enclosure 40 mm x 486 mm x 35mm

Subtotal (1 unit)*

$221.98

(exc. GST)

$244.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.98

*price indicative

RS Stock No.:
187-6473
Mfr. Part No.:
72005201
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Enclosure Accessory

Accessory Type

Clamp Kit

Length

486mm

For Use With

Enclosure

Width

35mm

Material

Galvanised Steel

Height

40mm

Standards/Approvals

UL94 V0, EN 60695-2-11

Hazardous Area Certification

No

COO (Country of Origin):
DE
Mast clamp set made of hot-dip galvanized steel, set=2 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy