- RS Stock No.:
- 187-6457
- Mfr. Part No.:
- 72001301
- Brand:
- Spelsberg
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$73.27
(exc. GST)
$80.60
(inc. GST)
Units | Per unit |
1 + | $73.27 |
- RS Stock No.:
- 187-6457
- Mfr. Part No.:
- 72001301
- Brand:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Mounting plate made of sheet steel, incl. fixing screws, for bottom mounting, Optional mounting with mounting holder at various heights possible
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 250mm |
Height | 2mm |
Length | 250mm |
Material | Steel |
For Use With | GEOS-L 4050-22 Empty Enclosure |
Related links
- CK Polyester Tool Bag with Shoulder Strap 250mm x 250mm x 275mm
- UVOX Reinforced Carbon Shielding Sheet, 250mm x 250mm x 0.7mm
- Spelsberg Grey Partition Panel 470mm W for Use with GEOS-L 4050-22...
- Spelsberg Mounting Plate 350mm W, 450mm L for Use with GEOS-L...
- Schneider Electric S3D S3X S57 Series Sheet Steel Galvanised...
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate 250mm L
- Schneider Electric NSYSPMP Series Mounting Plate 250mm W, 1m L for...
- Spelsberg Mounting Plate 250mm W, 250mm L for Use with GEOS-L...