Spelsberg Mounting Plate, 5mm H, 350mm W, 450mm L for Use with GEOS-L 4050-22 Empty Enclosure
- RS Stock No.:
- 187-6456
- Mfr. Part No.:
- 72000501
- Brand:
- Spelsberg
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$185.75
(exc. GST)
$204.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $185.75 |
- RS Stock No.:
- 187-6456
- Mfr. Part No.:
- 72000501
- Brand:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Mounting plate made from insulating material, incl. fixing screws, for bottom mounting, Optional mounting with mounting holder at various heights possible
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 350mm |
Height | 5mm |
Length | 450mm |
Colour | Grey |
For Use With | GEOS-L 4050-22 Empty Enclosure |
Related links
- Spelsberg Mounting Plate, 5mm H, 250mm W, 350mm L for Use with...
- Spelsberg Mounting Plate, 5mm H, 250mm W, 250mm L for Use with...
- Spelsberg Steel Mounting Plate, 2mm H, 350mm W, 450mm L for Use...
- Spelsberg Steel Mounting Plate, 2mm H, 250mm W, 250mm L for Use...
- Fibox Galvanised Steel Mounting Plate, 1.5mm H, 350mm W, 450mm L...
- Spelsberg Grey Partition Panel, 3mm H, 370mm W, 156mm L, for Use...
- Spelsberg Grey Partition Panel, 3mm H, 470mm W, 156mm L, for Use...
- Spelsberg Steel Mounting Plate, 2mm H, 250mm W, 350mm L for Use...