Rose Hard Paper Mounting Plate, 2mm H, 250mm W, 300mm L for Use with Mini Polyglas Enclosures 21.253000
- RS Stock No.:
- 119-8489
- Mfr. Part No.:
- 100112060
- Brand:
- Rose
7 In AU stock for next working day delivery
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $28.57
You pay
$15.51
(exc. GST)
$17.06
(inc. GST)
Units | Per unit |
1 - 14 | $15.51 |
15 - 39 | $15.26 |
40 + | $14.67 |
- RS Stock No.:
- 119-8489
- Mfr. Part No.:
- 100112060
- Brand:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rose IP65 Enclosures
These ABS enclosures from Rose have a one-piece body with a solid or transparent door mounted on hinges.
Features and Benefits
One-piece ABS body
Solid door is ABS, transparent door is polycarbonate
All metal parts are protected against corrosion
Light grey, similar to RAL 7035
IP65 protection
Flammability rating of UL94-HB
Solid door version -40°C to +70°C, window version -55°C to +80°C
Full protective insulation to VDE 0100
Halogen free
Door opens 135°
Solid door is ABS, transparent door is polycarbonate
All metal parts are protected against corrosion
Light grey, similar to RAL 7035
IP65 protection
Flammability rating of UL94-HB
Solid door version -40°C to +70°C, window version -55°C to +80°C
Full protective insulation to VDE 0100
Halogen free
Door opens 135°
Note
The door lock, 3-sided triangular key, mounting plate, internal front plate and external mounting brackets must be ordered separately.
Standards
EN 60529, EN 50014.
Mounting Plate for ABS IP65 Mini Cabinet Enclosures.
The Rose Mounting Plate is a one piece plate and essential for mounting IP65, ABS Mini Control Cabinet enclosures. The range of Mini ABS Enclosures have a hinged lid and are available as enclosures with an opaque lid or door and with a transparent lid or door. This series of enclosures is especially suited for C & I equipment plus are suitable for indoors and out, impact resistant and cope with temperatures ranging from -40°C to +60°C. This mounting plate ensures the safe and secure mounting of your ABS wall enclosure.
Features and Benefits.
• For use with ABS Mini Cabinet Enclosures.
• Mounting Plate.
• 1 Piece.
• Mounting Plate.
• 1 Piece.
Suitable IP 65 Mini Cabinet Enclosures Available.
• Stock number 1198401 - Type ABS-K 1, 200 x 250 x 150 mm.
• Stock number 1198417 - Type ABS-K 2, 250 x 300 x 170 mm.
• Stock number 1198423 - Type ABS-KT 1, 200 x 250 x 150 mm.
• Part number 22.25 30 90 – Type ABS-KT 2, 250 x 300 x 170 mm.
• Stock number 1198417 - Type ABS-K 2, 250 x 300 x 170 mm.
• Stock number 1198423 - Type ABS-KT 1, 200 x 250 x 150 mm.
• Part number 22.25 30 90 – Type ABS-KT 2, 250 x 300 x 170 mm.
Additional Accessories You May require.
To install this mounting plate on an enclosure, all you need are screws and a 5.5mm screwdriver to secure them into the mounting holes.
Can I use ABS mini cabinets in damp or dusty environments?
Yes, ROSE's ABS mini cabinets have an IP65 rating, so they're dust-tight and protected against low-pressure water jets. This makes them suitable for use in harsh indoor or outdoor environments.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 250mm |
Height | 2mm |
Length | 300mm |
Colour | Unpainted |
Material | Hard Paper |
For Use With | ABS Mini Cabinet |