Siemens 8MF1 Series Steel Cabinet Base for Use with Corner Cabinet 100 mm x 100 mm x 100mm
- RS Stock No.:
- 626-745
- Mfr. Part No.:
- 8MF1000-2ES
- Brand:
- Siemens
Subtotal (1 unit)*
$314.47
(exc. GST)
$345.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.47 |
*price indicative
- RS Stock No.:
- 626-745
- Mfr. Part No.:
- 8MF1000-2ES
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Element | |
| Accessory Type | Cabinet Base | |
| Length | 100mm | |
| For Use With | Corner Cabinet | |
| Width | 100mm | |
| Material | Steel | |
| Height | 100mm | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Element | ||
Accessory Type Cabinet Base | ||
Length 100mm | ||
For Use With Corner Cabinet | ||
Width 100mm | ||
Material Steel | ||
Height 100mm | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Siemens base designed specifically for corner cabinets, ideal for a variety of applications. This model is engineered with a height of 100 mm and is composed of durable steel, assuring long-lasting performance. Finished in RAL 7035 light grey, it seamlessly blends into modern environments while offering essential functionality. With no provisions for ventilation, this base is perfect for scenarios where airflow is not a concern, maintaining a clean aesthetic. Its sleek design coupled with excellent material choice makes it an optimal selection for housing essential electrical components while maintaining a professional appearance.
Constructed from high-strength steel for superior durability
Designed specifically for corner cabinet configurations
Attractively finished in light grey, enhancing its integrative potential in various settings
Non-ventilated design ensures a tidy and streamlined look
Suitable for various indoor applications, supporting diverse installation needs
Backed by comprehensive service and support resources for enhanced customer confidence
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with Corner Cubicle, 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinet, 100 x 400mm
- Siemens 8MF1 Series Steel Support Rail, 400 mm W For Use With Cabinet
- Siemens 8MF1 Series Steel Installation Kit for Use with Corner Connections, 46 x 132.3mm
- Siemens 8MF1 Series Steel Support Rail, 1 m W For Use With Cabinet
- Siemens 8MF1 Series Steel Tray for Use with Cabinet, 1099 x 30mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door, 100 x 1000mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front And Rear, 900 x 100mm
