Siemens 8MF1 Series Eye Bolt for Use with Sivacon x 73.5 mm x 30mm
- RS Stock No.:
- 626-744
- Mfr. Part No.:
- 8MF1000-2CK
- Brand:
- Siemens
Subtotal (1 set)*
$46.10
(exc. GST)
$50.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $46.10 |
*price indicative
- RS Stock No.:
- 626-744
- Mfr. Part No.:
- 8MF1000-2CK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Eye Bolt | |
| Product Type | Eye Bolt | |
| Length | 73.5mm | |
| For Use With | Sivacon | |
| Width | 30mm | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Eye Bolt | ||
Product Type Eye Bolt | ||
Length 73.5mm | ||
For Use With Sivacon | ||
Width 30mm | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens product embodies cutting-edge engineering and design, tailored for professionals in various industries that require reliability and efficiency. With an impressive load capacity of up to 500 kg, this solution is perfect for challenging environments, ensuring that your operations run smoothly without compromise. The ease of installation and robust construction make it a dependable choice for any application. Enhanced with various certifications, it guarantees performance excellence and adherence to industry standards. The thoughtful design also includes practical features that enhance usability, making it not just a product, but a vital component of your operational toolbox.
Load capacity that supports heavy-duty applications
Streamlined design for easy installation and maintenance
Comprehensive approval certifications for quality assurance
Supports a wide range of industrial applications with reliability
Environment-friendly features reflecting modern engineering standards
Related links
- Siemens 8MF1 Series Steel Tray for Use with Cabinet x 1.099 m x 30mm
- Eaton 400A Tag Fuse 91 x 201.4 x 73.5 mm 1000V, 170 mm
- Eaton 350A Tag Fuse 201.4 x 73.5 x 73.5 mm 1500V, 170 mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support 23.3 mm x 73.5 mm x 15mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 483 mm x 44.45mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support 34 mm x 73.5 mm x 15mm
- Siemens 8MF1 Series Steel Adapter for Use with Sivacon x 69 mm x 55mm
- Eaton 600A Tag Fuse 201.4 x 91 x 73.5 mm 1000V, 170 mm
