Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- RS Stock No.:
- 626-529
- Mfr. Part No.:
- 8MF1025-2UB42-0
- Brand:
- Siemens
Subtotal (1 unit)*
$256.45
(exc. GST)
$282.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.45 |
*price indicative
- RS Stock No.:
- 626-529
- Mfr. Part No.:
- 8MF1025-2UB42-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1.12m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Galvanised Steel | |
| Height | 1.2m | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 1.12m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Galvanised Steel | ||
Height 1.2m | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base is tailored for various industrial applications. Designed with exceptional attention to detail, this product embodies quality and durability, making it an ideal choice for those seeking a dependable component. With a sleek and modern design, it ensures optimal performance while adhering to stringent safety standards. Crafted with zinc-plated steel, it boasts a high protection class, ensuring resilience against environmental factors. The spacious design allows for easy installation and integration within existing systems, promising enhanced functionality and efficiency for your operations.
Perfect for environments requiring a high protection class
Designed to withstand rigorous industrial conditions
Constructed from high-quality zinc-plated steel for enhanced durability
Offers an efficient design ensuring optimal space utilisation
Complies with EMC regulations for added reliability
Features substantial weight contributing to stability during operation
Offers a streamlined look suitable for modern industrial settings
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1122 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 500 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1185 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1199 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1000 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 6 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 848 mm x 400mm
