Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m

Subtotal (1 unit)*

$238.48

(exc. GST)

$262.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.48

*price indicative

RS Stock No.:
626-528
Mfr. Part No.:
8MF1025-2UB12-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Base Plate

Length

1.12m

For Use With

SIVACON 8MF1

Width

1.2m

Material

Galvanised Steel

Height

1.2m

IP Rating

IP55

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base is expertly crafted to meet the demands of industrial applications. Designed with an IP55 protection class, this product ensures optimal durability and safety, making it suitable for various environments. Its compact dimensions of 500 mm in depth and 1200 mm in width allow it to fit seamlessly into your operational configuration. Constructed from high-quality zinc-plated steel, this enclosure not only provides structural integrity but also an aesthetic appeal. The enclosed design guarantees that all essential components are protected against dust and moisture, supporting uninterrupted performance in any location. Enhance your system's efficiency with SIVACON’s thoughtful engineering and innovative design.

Offers superior protection against dust and water with an IP55 rating

Designed for easy installation in various mechanical settings

Constructed from high-quality materials for enhanced durability

Features a closed structure that safeguards internal components

Optimises space utilisation without compromising on functionality

Zinc-plated surface for additional corrosion resistance

Integrated design supports efficient heat dissipation and ventilation management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy