Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 272 mm x 222mm
- RS Stock No.:
- 488-221
- Mfr. Part No.:
- 1471786
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$175.31
(exc. GST)
$192.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.31 |
*price indicative
- RS Stock No.:
- 488-221
- Mfr. Part No.:
- 1471786
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 272mm | |
| For Use With | Housing | |
| Width | 222mm | |
| Material | Polycarbonate | |
| Series | OCS PANEL | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 272mm | ||
For Use With Housing | ||
Width 222mm | ||
Material Polycarbonate | ||
Series OCS PANEL | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting panel is tailored for outdoor housing applications. Engineered from high-quality polycarbonate, this housing is not only visually appealing but offers remarkable durability against environmental challenges. With dimensions that accommodate a 12 inch x 10 inch housing size, it ensures optimal space utilisation while maintaining a lightweight profile. The product's white colour (RAL 9010) adds a modern touch, blending seamlessly into various settings. It is specifically crafted to safeguard against water ingress and endure heavy mechanical stress, making it ideal for demanding conditions.
Features a flammability rating according to UL 94 HB for added peace of mind
Includes surface characteristics that are untreated for versatility in applications
Compatible with a variety of accessories to expand functionality
Offers compliance with EU standards supporting sustainability efforts
Backed by international certifications for reliability and performance
- RS Stock No. 0493511
- Mfr. Part No. 1471785
Each
$148.20
- RS Stock No. 2550754
- Mfr. Part No. 21100-566
Each (In a Pack of 100)
$0.407
- RS Stock No. 0487579
- Mfr. Part No. 1660355
1 Pack of 10
$183.18
- RS Stock No. 0496009
- Mfr. Part No. 1471781
Each
$29.85
Related links
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 171 mm x 120mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 222 mm x 171mm
- Phoenix Contact OCS CORNER SET Series Polycarbonate Corner Profile for Use with OCS CORNER SET x 25mm
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 65 mm x 65mm
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 45 mm x 45mm
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with Housing Size of 10 x 8 in 65 mm x 65mm
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 272 mm x 398 mm x 598 mm
- Yuasa 12 V Lead Acid Battery 173mm x 272 mm x 350 mm












