Schneider Electric OptiLine Series Aluminium Post Fastening for Use with OptiLine 45 x 90 mm x 116mm
- RS Stock No.:
- 358-385
- Mfr. Part No.:
- ISM20203P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$692.31
(exc. GST)
$761.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $692.31 |
*price indicative
- RS Stock No.:
- 358-385
- Mfr. Part No.:
- ISM20203P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Post Fastening | |
| Length | 90mm | |
| For Use With | OptiLine 45 | |
| Width | 116mm | |
| Material | Aluminium | |
| Series | OptiLine | |
| Standards/Approvals | IEC 1084-2-4, NF C 68-102, REACH, RoHS, SS 424 10 32, 73/23/EEC, 93/68/EEC, EN 60598-2-2, EN 50085-1:2005 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Post Fastening | ||
Length 90mm | ||
For Use With OptiLine 45 | ||
Width 116mm | ||
Material Aluminium | ||
Series OptiLine | ||
Standards/Approvals IEC 1084-2-4, NF C 68-102, REACH, RoHS, SS 424 10 32, 73/23/EEC, 93/68/EEC, EN 60598-2-2, EN 50085-1:2005 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DK
The Schneider Electric OptiLine 45 post, designed for two-sided use, features a sleek polar white finish and measures 700 mm in length. It provides a modern and versatile solution for organizing cables and creating structured workspaces. Ideal for both office and industrial settings, it ensures efficient cable management and a clean aesthetic.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric ISM Series Aluminium Pole and Mast Attachment for Use with OptiLine x 3.1 m x 116mm
- Schneider Electric ISM Series Aluminium Pole and Mast Attachment for Use with OptiLine x 3.9 m x 116mm
- Schneider Electric ISM Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.45 m x 116mm
- Schneider Electric ISM Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 2.9 m x 116mm
- Schneider Electric ISM Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 3.9 m x 116mm
- Schneider Electric ISM Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.45 m x 68mm
- Schneider Electric ISM Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.15 m x 68mm
- Schneider Electric ISM Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.7 m x 68mm
