Schneider Electric Acti9 Series Blanking Plate for Use with Distribution Board
- RS Stock No.:
- 339-652
- Mfr. Part No.:
- SEDNBP3
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$18.91
(exc. GST)
$20.80
(inc. GST)
- RS Stock No.:
- 339-652
- Mfr. Part No.:
- SEDNBP3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Blanking Plate | |
| Accessory Type | Blanking Plate | |
| For Use With | Distribution Board | |
| Series | Acti9 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Blanking Plate | ||
Accessory Type Blanking Plate | ||
For Use With Distribution Board | ||
Series Acti9 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric Blanking Plate is an insulation accessory designed for front plate mounting in electrical enclosures, providing a flush fit for optimal safety and aesthetics. This lightweight, compact solution aligns with sustainable initiatives, featuring halogen-free plastic components.
RoHS and REACH compliant
Packaging diameter 1.5 x 5 x 5.5 cm
- RS Stock No. 0339640
- Mfr. Part No. SEA9NEK3
Each
$84.81
- RS Stock No. 0339511
- Mfr. Part No. SEJK
Each
$200.48
- RS Stock No. 0336593
- Mfr. Part No. SESDC
Each
$35.45
- RS Stock No. 0339628
- Mfr. Part No. SEA9BNTJKN
Each
$189.99
Related links
- Schneider Electric Acti9 Series Earthing Bar for Use with Distribution Board
- Schneider Electric Acti9 Series Joining Kit for Use with Distribution Board
- Schneider Electric Acti9 Series Joining Kit for Use with Type B Distribution Board
- Schneider Electric Acti9 Series Door Clamp for Use with Acti 9 Distribution Board
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 135 mm
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 270 mm x 270 mm x
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board x 270 mm x 470mm













