Schneider Electric Acti9 Series Joining Kit for Use with Distribution Board
- RS Stock No.:
- 339-628
- Mfr. Part No.:
- SEA9BNTJKN
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$189.99
(exc. GST)
$208.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.99 |
*price indicative
- RS Stock No.:
- 339-628
- Mfr. Part No.:
- SEA9BNTJKN
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fixing Kit | |
| Accessory Type | Joining Kit | |
| For Use With | Distribution Board | |
| Series | Acti9 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fixing Kit | ||
Accessory Type Joining Kit | ||
For Use With Distribution Board | ||
Series Acti9 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Joining kit specifically designed for Acti9 Isobar B distribution boards. It serves as a fixing accessory that can be mounted on the top or bottom, ensuring seamless compatibility within the Acti9 range.
Halogen free
RoHS compliant
- RS Stock No. 0336631
- Mfr. Part No. SEA9BNSJKN
Each
$197.17
- RS Stock No. 0339354
- Mfr. Part No. SEA9BNTJKB
Each
$183.41
- RS Stock No. 0339640
- Mfr. Part No. SEA9NEK3
Each
$84.81
- RS Stock No. 0339511
- Mfr. Part No. SEJK
Each
$200.48
Related links
- Schneider Electric Acti9 Series Joining Kit for Use with Distribution Board
- Schneider Electric Acti9 Series Joining Kit for Use with Type B Distribution Board
- Schneider Electric Acti9 Series Earthing Bar for Use with Distribution Board
- Schneider Electric Acti9 Series Blanking Plate for Use with Distribution Board
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 135 mm
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 270 mm x 270 mm x
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board x 270 mm x 470mm












