nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 80 mm x 80 mm x 250mm
- RS Stock No.:
- 275-331
- Mfr. Part No.:
- HMP0825E
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$24.07
(exc. GST)
$26.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.07 |
*price indicative
- RS Stock No.:
- 275-331
- Mfr. Part No.:
- HMP0825E
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Plate | |
| Length | 80mm | |
| For Use With | HALP Box | |
| Width | 250mm | |
| Material | Galvanised Steel | |
| Height | 80mm | |
| Series | HMP | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Plate | ||
Length 80mm | ||
For Use With HALP Box | ||
Width 250mm | ||
Material Galvanised Steel | ||
Height 80mm | ||
Series HMP | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Steel Mounting Plate is designed to enhance the efficiency of assembling HALP boxes, offering versatility and ease of machining. Crafted from durable galvanized steel, this mounting plate not only speeds up the installation process but also allows for pre assembly of components. Its robust design ensures long lasting performance while enabling users to customize their setups according to specific requirements. Ideal for professionals looking for reliable and effective solutions, this product stands out for its exceptional strength and functionality.
Constructed from high quality galvanized steel for enhanced durability
Facilitates fast machining and seamless integration of components
Designed specifically for use with HALP boxes which ensuring compatibility
Lightweight yet robust contributing to efficient installation processes
Offers a practical solution for customizing electrical enclosures
Related links
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 80 mm x 80 mm x 75mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 80 mm x 80 mm x 175mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 80 mm x 80 mm x 125mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 560mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 360mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 230 mm x 330 mm x 330mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 64 mm x 54 mm x 98mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 230 mm x 230 mm x 400mm
