Eaton Eaton xComfort Series Wall Profile 825 mm x 90 mm x 345mm

Subtotal (1 unit)*

$261.61

(exc. GST)

$287.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.61

*price indicative

RS Stock No.:
263-072
Mfr. Part No.:
302526 HW5-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Wall Profile

Length

90mm

Width

345mm

Height

825mm

Series

Eaton xComfort

Standards/Approvals

RoHS

Hazardous Area Certification

NO

Non Compliant

COO (Country of Origin):
CZ
The Eaton replacement wall trough is specifically designed for hollow-wall applications, featuring a robust five-row design that maximises space efficiency. The wall box enables seamless integration within both residential and commercial environments, making it an ideal choice for modern electrical installations. Engineered to meet stringent compliance standards, this accessory ensures safety and durability while supporting various Eaton xComfort KLV systems. With its compact dimensions and lightweight structure, it effectively reduces installation complexity, allowing quick access to wiring solutions without compromising on performance. The emphasis on quality materials guarantees reliability, making it a dependable solution for all your electrical distribution needs.

Designed for easy installation in hollow-wall configurations

Robust five-row construction optimises space utilization

Engineered to comply with the latest industry standards

Lightweight design simplifies handling and installation

Compatible with a range of Eaton xComfort KLV final distribution boards

Durably constructed to ensure long-lasting performance and reliability

Provides a neat and professional finish in any electrical setup

Related links