Eaton Eaton xComfort Series Frame for Use with KLV energy, Klv Hybrid, KLV Multimedia 840 mm x 32 mm x 360mm
- RS Stock No.:
- 263-076
- Mfr. Part No.:
- 302542 TRSF5-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
$175.41
(exc. GST)
$192.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.41 |
*price indicative
- RS Stock No.:
- 263-076
- Mfr. Part No.:
- 302542 TRSF5-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 32mm | |
| For Use With | KLV energy, Klv Hybrid, KLV Multimedia | |
| Width | 360mm | |
| Height | 840mm | |
| Series | Eaton xComfort | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 32mm | ||
For Use With KLV energy, Klv Hybrid, KLV Multimedia | ||
Width 360mm | ||
Height 840mm | ||
Series Eaton xComfort | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton replacement frame is specifically designed for the xComfort KLV series, seamlessly integrating functionality with a sleek, superflat white finish. The 5-row layout offers exceptional versatility for various distribution needs, making it an ideal choice for both residential and commercial applications. Crafted to meet stringent specifications, this frame ensures compliance with RoHS standards, reinforcing its reliability in electrical installations. With a compact design that doesnt compromise on performance, the product is tailored to simplify installations while enhancing the aesthetic appeal of any environment. Its robust construction guarantees durability, ensuring that it withstands the rigours of everyday use and continues to deliver consistent performance over time.
Designed for a contemporary aesthetic with a superflat appearance
Accommodates diverse distribution needs with a 5-row capacity
Complies with RoHS standards for environmentally conscious installations
Engineered for durability, ensuring longevity and reliability
Ideal for both residential and commercial electrical applications
Facilitates easy installation without compromising performance
Related links
- Eaton Eaton xComfort Series Frame for Use with Klv Accessories Klv Hybrid Spare parts 840
- Eaton Eaton xComfort Series Box for Use with Klv Accessories Klv Hybrid, KLV energy 825 mm x 90 mm x
- Eaton KLV Series Terminal Support for Use with Accessory consideration KLV energy Spare
- Eaton xComfort KLV Series Connection Terminal for Use with Accessory consideration KLV energy, Klv
- Eaton xComfort KLV Fixing Bracket for use with KLV distribution board, KLV Multimedia
- Eaton xComfort KLV Empty Terminal Support for use with Klv Accessories KLV Multimedia, Spare
- Eaton xComfort KLV Series Black RAL 7035 Single Door 296mm W 11 mm L for Use with KLV Multimedia,
- Eaton Eaton xComfort Series Metal Nail Straps for Use with Klv Accessories, KLV energy 25 mm x 60 mm x 150mm
