Eaton xEnergy Basic Series Mounting Frame Fastening Set 25 mm x 140 mm x 90mm
- RS Stock No.:
- 258-312
- Mfr. Part No.:
- 275201 BEL12A
- Brand:
- Eaton
Subtotal (1 unit)*
$15.87
(exc. GST)
$17.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.87 |
*price indicative
- RS Stock No.:
- 258-312
- Mfr. Part No.:
- 275201 BEL12A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame Fastening Set | |
| Accessory Type | Mounting Frame Fastening Set | |
| Length | 140mm | |
| Width | 90mm | |
| Height | 25mm | |
| Colour | White | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame Fastening Set | ||
Accessory Type Mounting Frame Fastening Set | ||
Length 140mm | ||
Width 90mm | ||
Height 25mm | ||
Colour White | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Basic LV systems offer a robust solution for low voltage switchgear, designed with exceptional attention to detail. This innovative product features pre-mounted fastening elements that are insulated and available in a sleek white finish, ensuring both reliability and aesthetic appeal in a variety of settings. Ideal for both commercial and industrial applications, it prioritises functionality without compromising on visual design. With seamless integration into various enclosure configurations, this switchgear system simplifies installation, thanks to its thoughtfully crafted components. The Eaton xEnergy Basic empowers users to enhance their electrical systems with precision and efficiency.
Designed for low voltage applications, vastly improving safety and efficiency
Includes a comprehensive catalogue with product specifications for ease of use
Constructed with high-quality materials, ensuring durability over time
Offers various mounting options, facilitating flexibility in installation
RoHS compliant, promoting environmentally friendly practices in the industry
Features additional equipment options for optimising system performance
Related links
- Eaton xEnergy Basic Series Mounting Frame Fastening Set 25 mm x 140 mm x 90mm
- Eaton xEnergy Basic Series Mounting Frame Fastening Set 25 mm x 170 mm x 100mm
- Eaton xEnergy Basic Series Metal Mounting Frame Fastening Set 65 mm x 100 mm x 65mm
- Eaton xEnergy Basic Series Touch-up Pen for Use with Accessory Panel Building, General Switchboard Accessory 30 mm x 140
- Eaton ZSD Series Plastic Mounting Frame Fastening Set for Use with Metering Board 50 mm x 100 mm x 150mm
- Eaton xEffect CS Series Steel Mounting Frame Fastening Set for Use with Mast Diameter 100 mm to 200 mm 50 mm x 3 mm x
- Eaton xEnergy Basic Series Sheet Steel Mounting Frame for Use with Accessory Service
- Eaton xEnergy Basic Series Sheet Steel Mounting Frame for Use with Accessory
