Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 600mm

Subtotal (1 unit)*

$239.43

(exc. GST)

$263.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.43

*price indicative

RS Stock No.:
257-150
Mfr. Part No.:
284290 XSPBM0606
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

600mm

For Use With

LV Switchgear

Width

600mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

NO

RoHS Status: Exempt

The Eaton LV switchgear is expertly designed for high-performance and reliability in low voltage applications. This robust and flexible switchgear solution combines advanced technology with an ergonomic layout, making it an ideal choice for modern electrical distribution systems. Crafted from durable steel and featuring a sleek powder-coated finish in grey, this product not only meets stringent industry standards but also enhances the aesthetic of any installation.

Surface finishing in powder coating provides exceptional resistance to wear

Grey colour finish offers a modern and sleek look

Ideal for use in confined spaces due to its compact size

Facilitates efficient assembly with compatible enclosure dimensions

Related links