Eaton xEnergy Light Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 610 mm x 235mm
- RS Stock No.:
- 257-092
- Mfr. Part No.:
- 283825 XLSPH164
- Brand:
- Eaton
Subtotal (1 unit)*
$294.65
(exc. GST)
$324.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.65 |
*price indicative
- RS Stock No.:
- 257-092
- Mfr. Part No.:
- 283825 XLSPH164
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 610mm | |
| For Use With | Control centres XVTL, Accessory | |
| Width | 235mm | |
| Material | Steel | |
| Height | 115mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 610mm | ||
For Use With Control centres XVTL, Accessory | ||
Width 235mm | ||
Material Steel | ||
Height 115mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton plinth is an essential component for the Eaton xEnergy Light LV systems, designed to elevate and securely support your LV switchgear. Constructed from robust steel and featuring a stylish grey finish in accordance with RAL 7035, this product not only serves a functional role but also complements modern electrical setups. With its impressive load capacity of 1500 kg, it is tailored to ensure stability and longevity in demanding environments. The design accommodates various enclosure configurations, maintaining optimal performance while allowing for efficient aeration. Whether for commercial or industrial applications, this plinth offers an ideal solution for enhancing the functionality and aesthetics of LV switchgear installations.
Elevates LV switchgear for optimal installation height
Constructed from high-strength steel for durability
Grey finish complements modern electrical systems
Designed for maximum load support of up to 1500 kg
Accommodates different enclosure configurations
IK10 impact strength ensures resistance to mechanical stress
RoHS compliant, adhering to environmental standards
Simple integration with existing systems enhances usability
Related links
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 610 mm x 235mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 315 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 810 mm x 210mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 505 mm x 330mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 615 mm x 235mm
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 610 mm x 235mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 605 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
