Eaton Z-LTS-V-KLA Series Cover, 60 x 40 x 38mm

Subtotal (1 pack of 3 units)*

$19.44

(exc. GST)

$21.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$19.44$6.48

*price indicative

RS Stock No.:
254-492
Mfr. Part No.:
263131 Z-LTS-V-KLA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Cover

Length

60mm

Width

38mm

Dimensions

60 x 40 x 38mm

Series

Z-LTS-V-KLA

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton reliable blanking plate is expertly crafted to enhance the efficiency of your electrical distribution system. Designed for compatibility with Eaton's extensive range of products, it ensures a seamless fit, helping to maintain the integrity of your setup. With its sturdy construction, this blanking plate not only serves its primary function but also supports a tidy and organised installation. Its design prioritises safety and compliance, making it an essential component for professionals looking for quality and reliability in their electrical solutions.

Designed to seamlessly integrate with Eaton distribution parts
Constructed for durability and long-lasting performance
Helps maintain a neat and organised electrical setup
Prioritises safety and compliance with industry standards
Ideal for various applications within electrical distribution systems

Related links