Eaton xEnergy Safety Ci Series Busbar Accessories for Use with GST00-160-40-60-AOU 180 mm x 20 mm x 106mm

Subtotal (1 pack of 5 units)*

$86.66

(exc. GST)

$95.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$86.66$17.332

*price indicative

RS Stock No.:
253-979
Mfr. Part No.:
224553 B-GST00-40-60/CI/1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Busbar Accessories

Length

20mm

For Use With

GST00-160-40-60-AOU

Width

106mm

Height

180mm

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci LV switchgear accessory is designed to enhance the functionality and safety of busbar enclosures. Constructed with high-quality insulating surrounds, it meets rigorous industry standards for reliability and efficiency. With its versatile construction size and mounting options, it seamlessly integrates into existing setups, whether mounted vertically or horizontally. The accessory is compliant with RoHS regulations, demonstrating Eaton's commitment to sustainable engineering. This product not only supports varied installation requirements but also ensures effective performance under challenging climatic conditions, making it a trusted choice for professionals seeking quality and safety in electrical systems. The Eaton xEnergy Safety Ci accessory redefines industry standards by pairing innovation with proven engineering, ensuring peace of mind for users across multiple applications.

Constructed with durable materials for extended service life

Complies with RoHS regulations, ensuring environmental safety

Designed for both vertical and horizontal mounting positions

Compatible with Eaton's insulated distribution boards for versatility

Provides effective compensation between protective covers and devices

Meets climatic proofing standards for damp heat exposure

Simple installation process with clear guidance and instructions

Backed by Eaton's expertise and legacy in electrical solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy