Eaton TS-CI Series Mounting Rail for Use with CI-K1 7.5 mm x 73 mm x 35mm
- RS Stock No.:
- 252-870
- Mfr. Part No.:
- 206901 TS-CI-K1
- Brand:
- Eaton
Subtotal (1 unit)*
$8.32
(exc. GST)
$9.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.32 |
*price indicative
- RS Stock No.:
- 252-870
- Mfr. Part No.:
- 206901 TS-CI-K1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Rail | |
| Length | 73mm | |
| For Use With | CI-K1 | |
| Width | 35mm | |
| Height | 7.5mm | |
| Series | TS-CI | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Rail | ||
Length 73mm | ||
For Use With CI-K1 | ||
Width 35mm | ||
Height 7.5mm | ||
Series TS-CI | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton mounting rail is specifically designed for the CI-K-1 small enclosure, combining functionality with dependable performance. Crafted by Eaton, this product ensures that your insulated enclosure integration is seamless and efficient. Its compact dimensions make it an excellent choice for various applications, where space is at a premium without sacrificing quality. The mounting rail features high-grade materials that assure robustness and longevity, catering to the demands of industrial settings. It is an accessory that leaves no room for compromise, meeting stringent functional requirements while providing ease of installation.
Designed for compatibility with CI-K small enclosures
Lightweight construction facilitates easy handling and installation
Includes fixing screws to streamline the installation process
Enables crosswise mounting, offering versatile installation options
Insulated design enhances safety in various environments
Meets product standard requirements for corrosion resistance
Temperature ratings allow for operation in extreme conditions
Tested for electromagnetic compatibility under specified conditions
Related links
- Eaton TS-CI Series Mounting Rail for Use with CI-K5 7.5 mm x 183 mm x 35mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K2 7.5 mm x 92 mm x 35mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K4 7.5 mm x 143 mm x 35mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K3 7.5 mm x 108 mm x 35mm
- Eaton Moeller Series Plastic Protective Cover 2.4 mm x 21.5 mm x 21.5mm
- Eaton CI Series Black Light Grey Fibreglass Reinforced Polycarbonate General Purpose
- Eaton xEnergy Safety Ci Series Metal Mounting Rail 73 mm x 311 mm x 70mm
- Eaton xEnergy Safety Ci Series Metal Mounting Rail 73 mm x 213 mm x 70mm
