Eaton TS-CI Series Mounting Rail for Use with CI-K4 7.5 mm x 143 mm x 35mm
- RS Stock No.:
- 252-033
- Mfr. Part No.:
- 206904 TS-CI-K4
- Brand:
- Eaton
Subtotal (1 unit)*
$13.23
(exc. GST)
$14.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.23 |
*price indicative
- RS Stock No.:
- 252-033
- Mfr. Part No.:
- 206904 TS-CI-K4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Rail | |
| Length | 143mm | |
| For Use With | CI-K4 | |
| Width | 35mm | |
| Height | 7.5mm | |
| Series | TS-CI | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Rail | ||
Length 143mm | ||
For Use With CI-K4 | ||
Width 35mm | ||
Height 7.5mm | ||
Series TS-CI | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton mounting rail offers a robust and efficient solution for CI-K-4 small enclosures. Crafted with precision engineering, it is designed to enhance the functionality of insulation systems while ensuring compatibility with Eaton's CI-K series. This product seamlessly integrates into various applications, providing a reliable and secure mounting solution. The mounting rail's compact design complements the small enclosure, facilitating organised setups and optimised space utilisation. With its superior build quality and thoughtful design considerations, this mounting rail stands out as an essential accessory for professionals seeking efficiency and reliability in their projects.
Fitted with fixing screws to ensure a secure installation
Crosswise mounting position optimises space and accessibility
Designed to meet rigorous standards for corrosion resistance
Meets product standard requirements for thermal stability
Offers ambient temperature varieties to suit various environments
Provides a component specifically engineered for low-voltage switching technology
Includes comprehensive accessories with each unit for immediate use
Compatible with a wide range of insulating enclosures for versatility
Simple installation process saves time and reduces downtime
Related links
- Eaton TS-CI Series Mounting Rail for Use with CI-K5 7.5 mm x 183 mm x 35mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K2 7.5 mm x 92 mm x 35mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K3 7.5 mm x 108 mm x 35mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K1 7.5 mm x 73 mm x 35mm
- RS PRO Galvanised Steel Unperforated DIN Rail, 143 mm x 35mm x 8 mm
- Eaton Moeller M-CI Series Steel Plate 2 mm x 116 mm x 143mm
- Bopla Thermoplastic Seal for Use with BOS-Streamline 5 Enclosures 31 mm x 143 mm x 77mm
- Eaton 800A Fast Acting Cartridge Fuse, 81 x 143 mm
