Eaton xEnergy Basic Series Plastic Cable Route for Use with Square Hole Pattern 9.5 x 9.5 mm 25 mm x 95 mm x 55mm

Subtotal (1 pack of 10 units)*

$38.30

(exc. GST)

$42.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$38.30$3.83

*price indicative

RS Stock No.:
252-489
Mfr. Part No.:
193687 EPCL095-75X35
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Cable Route

Length

95mm

For Use With

Square Hole Pattern 9.5 x 9.5 mm

Width

55mm

Material

Plastic

Height

25mm

Colour

Black

Series

xEnergy Basic

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Eaton Cable Support offers reliability and efficiency in cable routing. Engineered with a robust plastic construction, this component ensures durability and longevity while maintaining a sleek black appearance that integrates seamlessly into various setups. It caters to the needs of modern electrical systems, providing a streamlined approach to cable management. This accessory not only enhances system performance but also embodies Eaton’s commitment to quality and innovation, making it a vital addition for professionals in the electrical industry seeking both functionality and aesthetics.

Sleek black colour complements various industrial designs

Compact size optimises space within electrical setups

Designed for easy installation

Supports compliance with RoHS standards for environmental safety

Versatile compatibility with Eaton's low voltage switchgear systems

Each
$30.67
Each
$479.43
Each
$414.00
Each
$282.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy