Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 200 mm x 400 mm x 850mm
- RS Stock No.:
- 252-473
- Mfr. Part No.:
- 193206 BPZ-KR8.52/400
- Brand:
- Eaton
Subtotal (1 unit)*
$478.69
(exc. GST)
$526.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $478.69 |
*price indicative
- RS Stock No.:
- 252-473
- Mfr. Part No.:
- 193206 BPZ-KR8.52/400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Plinth | |
| Accessory Type | Plinth | |
| Length | 400mm | |
| For Use With | floor standing distribution board | |
| Width | 850mm | |
| Material | Steel | |
| Height | 200mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Plinth | ||
Accessory Type Plinth | ||
Length 400mm | ||
For Use With floor standing distribution board | ||
Width 850mm | ||
Material Steel | ||
Height 200mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is designed to streamline your low voltage switchgear needs while ensuring robust performance and durability. Featuring a cable arrangement plinth for floor standing distribution boards, this product meets the stringent IP54 protection classification, safeguarding against dust and moisture. Constructed with high-quality sheet steel and finished with a powder coating, this distribution board is not only resilient but adds a professional touch to any installation. With dimensions optimised for versatility, it provides ample space for cable management, making it an ideal choice for both commercial and industrial applications. The product's impressive load capacity of 300 kg ensures that it can support various installations, while the light grey finish seamlessly integrates into any environment.
Constructed from durable sheet steel for increased longevity
IP54 rated for superior protection against environmental factors
Compact dimensions facilitate easy integration into existing setups
Designed for floor standing applications, providing stability and accessibility
Light grey coating enhances visibility and complements various surroundings
Maximum load capacity of 300 kg to accommodate diverse equipment
Compatible with cable patching, delivering enhanced organisational efficiency
Powder coating finish adds an additional layer of protection and visual appeal
Related links
- Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 75 mm x 400 mm x 850mm
- Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 100 mm x 400 mm x 850mm
- Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 200 mm x 400 mm x 600mm
- Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 100 mm x 400 mm x 600mm
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Service distribution board IVS, BPZ-KR 40 mm x 50 mm x
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 400 mm x 400mm
- Eaton Eaton xEnergy Series Steel Bracket for Use with Floor-Standing Distribution Board Top Mount, For Wall-Mounting and
- Eaton Eaton xEnergy Series Metal Enclosure 1730 mm x 1.8 m x 850mm
