Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 161mm
- RS Stock No.:
- 248-314
- Mfr. Part No.:
- 036882 K150/5
- Brand:
- Eaton
Subtotal (1 unit)*
$764.05
(exc. GST)
$840.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $764.05 |
*price indicative
- RS Stock No.:
- 248-314
- Mfr. Part No.:
- 036882 K150/5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 100mm | |
| Width | 161mm | |
| Height | 115mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 100mm | ||
Width 161mm | ||
Height 115mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure is a high-performance solution designed for switching and control gear applications. This enclosure boasts a robust construction tailored to enhance connection integrity with a capacity for connection terminals rated at 250A. Engineered with versatility in mind, it serves as an essential component in various panel designs. Significant compliance with global standards ensures its reliability in diverse operational environments. The product features a streamlined design, making installation efficient while ensuring secure connections for both round and flat conductors. With its outstanding specifications, this enclosure not only supports operational efficiency but also guarantees safety through its advanced termination methods. Ideal for professional applications, this enclosure elevates performance while meeting strict industry requirements.
Designed for maximum operational efficiency in power distribution
Robust construction guarantees long-lasting durability
Supports a variety of conductor types for versatile applications
Ensures secure and safe connections to prevent operational failures
Complies with IEC/EN standards for enhanced reliability
Facilitates easy installation with comprehensive marking
Offers flexibility with multiple cable terminations
Compact size aids in optimal space utilisation within assemblies
Accurately rated for high-performance electrical loads
Related links
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 130mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 105 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 99mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 52mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 144mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
