Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 52mm
- RS Stock No.:
- 243-655
- Mfr. Part No.:
- 091458 K240/1
- Brand:
- Eaton
Subtotal (1 unit)*
$207.95
(exc. GST)
$228.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.95 |
*price indicative
- RS Stock No.:
- 243-655
- Mfr. Part No.:
- 091458 K240/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 100mm | |
| Width | 52mm | |
| Height | 115mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 100mm | ||
Width 52mm | ||
Height 115mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure is expertly designed for enhancing electrical distribution systems with robust and reliable solutions. This premium enclosure offers superior connections for both round and sectoral conductors while ensuring a high level of safety for your operations. With a compact yet versatile design, it caters to an array of installation scenarios, allowing for seamless integration into your existing infrastructure. The enclosure's durable construction is complemented by innovative features that support easy installation and maintenance while promoting compliance with RoHS directives. Perfect for professionals seeking to optimise their control and switchgear systems, this product combines efficiency with quality, making it an essential addition for any technical setup.
Contact-safe design minimises the risk of accidental contact during maintenance
Accessory and spare part compatibility enables easy upgrades and replacements
Single-pole configuration supports streamlined connections in various applications
Versatile mounting methods allow for adaptable installation in different environments
Fine strand conductor compatibility enhances flexibility and connection reliability
Enhanced terminal capacity options accommodate a range of conductor sizes for greater versatility
Designed for easy access to terminals, simplifying maintenance tasks
Includes provisions for connection of both copper and aluminium cables
Meets stringent safety standards, providing peace of mind in operation
Related links
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 52mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 144mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 130mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 161mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 99mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 105 mm x 37mm
