Eaton xEnergy Safety Ci Series Assembly Kit 20 mm x 20 mm x 20mm
- RS Stock No.:
- 248-232
- Mfr. Part No.:
- 014815 BS4-CI
- Brand:
- Eaton
Subtotal (1 unit)*
$16.83
(exc. GST)
$18.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.83 |
*price indicative
- RS Stock No.:
- 248-232
- Mfr. Part No.:
- 014815 BS4-CI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 20mm | |
| Width | 20mm | |
| Height | 20mm | |
| Colour | Black | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 20mm | ||
Width 20mm | ||
Height 20mm | ||
Colour Black | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton assembly kit for CI enclosure is an essential component for seamless connectivity within your enclosure systems. Designed to facilitate the integration of enclosures, this kit includes vital components such as a gasket and wedges, ensuring robust connections. Constructed with high-quality materials, it guarantees durability and reliability in various applications. The compact dimensions of the kit make it an ideal choice for both new installations and enhancements of existing setups. With an emphasis on functionality, this assembly kit is tailored for those who demand efficiency and safety in their electrical solutions.
Includes components to securely connect enclosure units
Facilitates enhanced safety during electrical installations
Designed for versatility in different enclosure setups
Constructed from high-quality materials for long-lasting use
Meets RoHS compliance standards for environmentally friendly operations
Compatible with various enclosure sizes, ensuring flexibility in use
Lightweight design simplifies handling and installation
Related links
- Eaton xEnergy Safety Ci Series Assembly Kit 150 mm x 10 mm x 190mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Lug 10 mm x 110 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with RS 3-50 Busbar Mounting Fuse, CI23 250 mm x 250 mm x 20mm
- Eaton xEnergy Safety Ci Series Busbar Accessories for Use with GST00-160-40-60-AOU 180 mm x 20 mm x 106mm
- Eaton xEnergy Safety Ci Series Bracket 40 mm x 30 mm x 15mm
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
