Eaton Eaton xEffect Series Enclosure 52.9 mm x 82.1 mm x 28.1mm
- RS Stock No.:
- 246-734
- Mfr. Part No.:
- 182401 K150-IPK
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$17.51
(exc. GST)
$19.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $17.51 | $8.755 |
*price indicative
- RS Stock No.:
- 246-734
- Mfr. Part No.:
- 182401 K150-IPK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| Length | 82.1mm | |
| Width | 28.1mm | |
| Height | 52.9mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
Length 82.1mm | ||
Width 28.1mm | ||
Height 52.9mm | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton xEffect K-Type Terminal Enclosure is designed to provide robust protection for K150 terminals. Featuring IP2X protection, it ensures safety from accidental contact with fingers, making it ideal for environments with heightened user interaction. This enclosure is particularly well-suited for both 3-pole and 5-pole configurations, offering versatility and ease of retrofit alongside the H-K… shroud. Its compact dimensions ensure it fits seamlessly into various applications while maintaining optimal performance. With a focus on compliance and innovative design, this product is built to meet the demanding needs of modern electrical applications.
IP2X protection promotes safety around electrical connections
Compatible with both 3-pole and 5-pole K150 terminals for flexibility
Easy to retrofit with existing setups, enhancing user convenience
Designed to fit compactly into limited spaces without compromising functionality
RoHS compliant, ensuring adherence to environmental standards
Accessory-type cover allows for additional protection and versatility
Includes comprehensive documentation for installation and compliance
Lightweight design facilitates easy handling and installation
Related links
- Eaton Eaton xEffect Series Enclosure 54.6 mm x 96.6 mm x 41.7mm
- Eaton Eaton xEffect Series Enclosure 64.4 mm x 103.4 mm x 58.4mm
- Eaton Eaton xEffect Series Terminal Shrouding for Use with K150/3 K150/4 115 mm x 50 mm x 160mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 130mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 161mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 105 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 99mm
- Eaton Eaton xEffect Series Steel Enclosure 25 mm x 200 mm x 120mm
