Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 65 mm x 270 mm x 1m

Subtotal (1 unit)*

$27.11

(exc. GST)

$29.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.11

*price indicative

RS Stock No.:
243-110
Mfr. Part No.:
184648 XPRCCV0075035
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

270mm

For Use With

LV Switchgear

Width

1m

Material

Metal

Height

65mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Blanking Plate is a robust and efficient solution designed to meet the demands of modern electrical systems. Tailored for use in a variety of applications, this switchgear features a vertical partition layout that optimises space while ensuring safety and ease of access. With a cable connection area width of 350 mm and a section width of 1000 mm, it is built to accommodate numerous configurations without compromising performance. Its sleek profile, measuring 75 mm in height, allows for seamless integration into existing systems. Ideal for installation in the field, this switchgear is engineered with high-quality materials to withstand environmental challenges, making it a reliable choice for any installation.

Vertical partition design optimises internal organisation

Compact dimensions facilitate easy integration into various environments

Robust metal construction enhances durability and longevity

RaL numbering allows for straightforward identification and compliance

Field-installable ensuring flexibility for site-specific requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy