Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm

Subtotal (1 unit)*

$111.61

(exc. GST)

$122.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.61

*price indicative

RS Stock No.:
243-644
Mfr. Part No.:
090827 IM4-CI44
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Accessory Type

Plate

Length

3mm

Width

375mm

Material

Plastic

Height

30mm

Colour

Grey

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The Eaton xEnergy Safety Ci mounting plate is a robust and innovative solution designed specifically for use with CI44 enclosures. Crafted from high-quality plastic, this mounting plate not only meets the demanding safety standards but also ensures a secure fit within your installation environment. With its impressive dimensions and lightweight design, the plate strikes the perfect balance between durability and usability, making it ideal for various applications in low-voltage switchgear systems. The thoughtful design incorporates features tailored to enhance operational efficiency and facilitate seamless integration into existing setups, presenting an exceptional choice for both new builds and upgrades. This product exemplifies Eaton's commitment to quality and safety while providing an effective solution for mounting needs within the xEnergy Safety Ci series.

Engineered for compatibility with CI44 enclosures

Constructed from durable, glass-fibre reinforced insulating material

Features a lightweight design for easier handling and installation

RoHS compliant, ensuring environmentally friendly product use

Includes specific dimensions enhancing operational efficiency

Secures devices using reliable hanks nuts to prevent movement

Untreated surface for wide application versatility

Allows for seamless integration within modular system designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy