Eaton xEnergy Safety Ci Series Plastic Cross Strut for Use with CI 32 mm x 19 mm x 310mm
- RS Stock No.:
- 248-517
- Mfr. Part No.:
- 002334 QST375-CI
- Brand:
- Eaton
Subtotal (1 unit)*
$32.08
(exc. GST)
$35.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.08 |
*price indicative
- RS Stock No.:
- 248-517
- Mfr. Part No.:
- 002334 QST375-CI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cross Strut | |
| Length | 19mm | |
| For Use With | CI | |
| Width | 310mm | |
| Material | Plastic | |
| Height | 32mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Cross Strut | ||
Length 19mm | ||
For Use With CI | ||
Width 310mm | ||
Material Plastic | ||
Height 32mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton state-of-the-art solution in low voltage switchgear technology, specifically designed for optimal safety and performance. The Eaton xEnergy Safety Ci system incorporates a cross strut feature tailored for Ci enclosure bases, streamlining installation and enhancing reliability. This innovative product combines practicality with advanced engineering, providing engineers and contractors with a dependable accessory that meets rigorous safety standards. Ideal for various applications, it stands out for its compact dimensions and efficient design, ensuring space utilisation without compromising functionality. The robust plastic construction additionally offers durability, making it suitable for a range of environments. Elevate your electrical infrastructure with this efficient choice, which epitomises Eaton's commitment to quality and innovation in low voltage systems.
Cross strut design enhances structural integrity and safety
Compact size allows for versatile installation options
Durable plastic material ensures longevity and resilience
Meets stringent safety and compliance standards
Tailored for use with Ci enclosure systems, maximising adaptability
Related links
- Eaton xEnergy Safety Ci Series Bracket 40 mm x 30 mm x 15mm
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG23 30 mm x
- Eaton xEnergy Safety Ci Series Assembly Kit 150 mm x 10 mm x 190mm
- Eaton xEnergy Safety Ci Series Plastic Wedge 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 88 mm x 26mm
- Eaton xEnergy Safety Ci Series Steel Bracket 16 mm x 7 mm x 37mm
