Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 800mm

Subtotal (1 unit)*

$230.35

(exc. GST)

$253.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.35

*price indicative

RS Stock No.:
232-185
Mfr. Part No.:
121443 XSPTF0808-XF
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

800mm

For Use With

LV Switchgear

Width

800mm

Material

Steel

Height

30mm

Colour

Grey

IP Rating

IP55

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton LV switchgear represents a pinnacle in power distribution solutions, delivering both reliability and performance for a myriad of applications. Engineered for versatility, this innovative device facilitates efficient power management in low voltage systems. Its robust design ensures enduring functionality, making it ideal for intricate electrical installations.

Well suited for both bottom and roof planking configurations

Includes comprehensive compliance with RoHS standards

Facilitates efficient cable entry for streamlined installations

Fitted with resources such as brochures and catalogues for user guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy