Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 408.5mm
- RS Stock No.:
- 230-742
- Mfr. Part No.:
- 114591 XVTL-MP/BX/IC-8/4/20
- Brand:
- Eaton
Subtotal (1 unit)*
$2,640.32
(exc. GST)
$2,904.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,640.32 |
*price indicative
- RS Stock No.:
- 230-742
- Mfr. Part No.:
- 114591 XVTL-MP/BX/IC-8/4/20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 800mm | |
| Width | 408.5mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 800mm | ||
Width 408.5mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton robust and versatile xEffect xVtl Enclosure has been designed to meet the demanding needs of control gear installations. Crafted with durability in mind, it features high-grade sheet steel and an IP55 rating, ensuring reliable protection against dust and water ingress. The enclosure's spacious interior accommodates essential distribution components while providing effective heat dissipation, supporting optimal performance at varying ambient temperatures. With comprehensive compliance to relevant standards, this enclosure is an excellent choice for indoor installations, offering peace of mind for panel builders and electrical engineers alike. The combination of a meticulous design and material quality guarantees longevity, making it a smart investment for those seeking efficient solutions in electrical distribution.
Constructed from high-quality 2 mm sheet steel for enhanced durability
Designed for indoor applications, ensuring reliable performance in various environments
IP55 rating protects against dust and water, ensuring longevity
Includes a three-point interlock system for improved security
Equipped with support frames for ease of mounting and installation
Engineered for effective heat dissipation to maintain performance standards
Offers flexibility in cable entry positioning to suit installation requirements
Complies with multiple standards for safety and operational reliability
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 800 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 425 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 1.2 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 1 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 808.5mm
