Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1 m x 508.5mm
- RS Stock No.:
- 230-736
- Mfr. Part No.:
- 114574 XVTL-MP/BX/IC-10/5/18
- Brand:
- Eaton
Subtotal (1 unit)*
$3,737.16
(exc. GST)
$4,110.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,737.16 |
*price indicative
- RS Stock No.:
- 230-736
- Mfr. Part No.:
- 114574 XVTL-MP/BX/IC-10/5/18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 1m | |
| Width | 508.5mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 1m | ||
Width 508.5mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl enclosure is designed to provide robust protection for switchgear and control equipment. With its durable construction and an IP55 rating, this model ensures that sensitive components are shielded from dust and water ingress. Its generous dimensions of 1800mm in height, 1000mm in width, and 500mm in depth make it ideal for a variety of installations, whether standalone or within a larger system. The enclosure is also built with compliance in mind, satisfying several international standards, including IEC/EN certifications. It delivers a stable performance under demanding conditions, boasting features for efficient heat dissipation and mechanical durability. This makes it a reliable choice for industrial environments where safety and efficiency are paramount.
Engineered for excellent heat dissipation
Complies with international safety and quality standards
Constructed from robust 2mm sheet steel for enhanced durability
Features IP55 protection for optimal environmental resistance
Versatile mounting options accommodate various installation needs
Fitted with advanced locking mechanisms for improved security
Offers multiple cable entry options for flexible installation
Supports effective electromagnetic compatibility for reliable performance
Designed to withstand mechanical impacts with IK10 protection
Suitable for both floor-standing and wall-mounted configurations
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1.2 m x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 1 m x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 1.2 m x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1 m x 608.5mm
