Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 508.5mm
- RS Stock No.:
- 229-684
- Mfr. Part No.:
- 114566 XVTL-MP/BX/IC-6/5/18
- Brand:
- Eaton
Subtotal (1 unit)*
$2,495.33
(exc. GST)
$2,744.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,495.33 |
*price indicative
- RS Stock No.:
- 229-684
- Mfr. Part No.:
- 114566 XVTL-MP/BX/IC-6/5/18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 600mm | |
| Width | 508.5mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 600mm | ||
Width 508.5mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosures Switch & Control gear Enclosure is meticulously designed to meet the needs of modern electrical setups. This robust distribution cabinet showcases an impressive combination of durability and functionality, featuring dimensions of 1800x600x500mm and achieving an IP55 rating, ensuring reliable protection in various environments. Designed with the panel builder in mind, it provides exceptional heat dissipation capabilities for optimal performance while adhering to stringent safety standards. With a compelling blend of aesthetic appeal—finishes in light grey RAL 7035—and thoughtful features such as removable doors and three-point locking mechanisms, this enclosure is not just a practical solution but also enhances the overall workspace look. Tailored for indoor installations, it effortlessly accommodates both stand-alone and wall-mounted configurations, making it a versatile choice for any professional application.
Robust sheet steel construction ensures impressive strength and durability
IP55 rating provides excellent protection against dust and water ingress
Optimised for thermal dissipation, enhancing the operational reliability of internal components
Versatile mounting options cater to both floor-standing and wall-mounted applications
Thoughtful design includes removable doors for easy access and maintenance
Integrated three-point locking system offers superior security for critical components
Meets compliance with major international safety standards, ensuring peace of mind
Sleek light grey finish complements any environment, enhancing aesthetic appeal
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1.2 m x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1 m x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 508.5mm
