Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1mm

Subtotal (1 unit)*

$2,642.68

(exc. GST)

$2,906.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,642.68

*price indicative

RS Stock No.:
229-588
Mfr. Part No.:
114408 XVTL-BF-10/4/18
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

400mm

Width

1mm

Material

Steel

Height

1.8m

Colour

Grey

IP Rating

IP40

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton robust distribution cabinet offers a smart solution for housing electrical components securely and efficiently. Featuring dimensions of 1800 mm in height, 1000 mm in width, and 400 mm in depth, it is designed to accommodate a variety of installations. With an IP40 protection rating, this enclosure ensures that your equipment remains safeguarded against dust and particulates, making it perfect for both indoor commercial and industrial applications. The cabinet is constructed from high-quality steel with a powder-coated finish in grey, ensuring durability while seamlessly integrating into any environment. Its adaptable design includes a depth-adjustable mounting plate and options for wall mounting or floor-standing setups, making it incredibly versatile.

Constructed with high-quality steel for lasting strength and stability

IP40 rated for protection against dust ingress

Mounting plate is depth-adjustable for versatile installation options

Features two doors, enhancing accessibility and ease of use

Lightweight design at 91 kg, facilitating easier handling and installation

RoHS compliant, ensuring adherence to environmental standards

IK10 impact strength rating guarantees durability in demanding environments

Suitable for both wall mounting and floor-standing configurations

Promotes efficient thermal management with effective heat dissipation capabilities

  • RS Stock No. 0231171
  • Mfr. Part No. 114517 XVTL-MP/BF-10/3/18
Each
$2,607.66
  • RS Stock No. 0229975
  • Mfr. Part No. 114522 XVTL-MP/BF-12/4/18
Each
$2,820.48
  • RS Stock No. 0229566
  • Mfr. Part No. 114518 XVTL-MP/BF-10/4/18
Each
$2,659.08
  • RS Stock No. 0229564
  • Mfr. Part No. 114507 XVTL-MP/BF-12/4/16
Each
$2,745.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy